
ECS-184-18-23G-JGN-TR | |
|---|---|
DigiKey Part Number | XC2344TR-ND - Tape & Reel (TR) XC2344CT-ND - Cut Tape (CT) XC2344DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-18-23G-JGN-TR |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-18-23G-JGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 2-SMD (6x3.5) |
Frequency Stability ±30ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-184-18-23A-JGN-TR | ECS Inc. | 1.000 | XC2095CT-ND | kr.7.35000 | Similar |
| ABM3-18.432MHZ-D2Y-T | Abracon LLC | 3.896 | 535-10639-1-ND | kr.3.49000 | Similar |
| ABM7-18.432MHZ-D2Y-T | Abracon LLC | 14.140 | 535-9841-1-ND | kr.3.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.4.39400 | kr.43.94 |
| 25 | kr.4.15640 | kr.103.91 |
| 50 | kr.3.98540 | kr.199.27 |
| 100 | kr.3.82050 | kr.382.05 |
| 250 | kr.3.61304 | kr.903.26 |
| 500 | kr.3.46366 | kr.1,731.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.32229 | kr.3,322.29 |
| 2.000 | kr.3.18490 | kr.6,369.80 |
| 3.000 | kr.3.10726 | kr.9,321.78 |
| 5.000 | kr.3.01213 | kr.15,060.65 |
| 7.000 | kr.2.95109 | kr.20,657.63 |
| 10.000 | kr.2.88778 | kr.28,877.80 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

