
ECS-184-18-23A-JGN-TR | |
|---|---|
DigiKey Part Number | XC2095TR-ND - Tape & Reel (TR) XC2095CT-ND - Cut Tape (CT) XC2095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-18-23A-JGN-TR |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-18-23A-JGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 2-SMD (6x3.5) |
Frequency Stability ±30ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.6.36500 | kr.63.65 |
| 25 | kr.6.02040 | kr.150.51 |
| 50 | kr.5.77200 | kr.288.60 |
| 100 | kr.5.53290 | kr.553.29 |
| 250 | kr.5.23252 | kr.1,308.13 |
| 500 | kr.5.01620 | kr.2,508.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.80876 | kr.4,808.76 |
| 2.000 | kr.4.61007 | kr.9,220.14 |
| 3.000 | kr.4.49774 | kr.13,493.22 |
| 5.000 | kr.4.36016 | kr.21,800.80 |
| 7.000 | kr.4.27190 | kr.29,903.30 |
| 10.000 | kr.4.18033 | kr.41,803.30 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

