18.432 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-184-18-23G-JGN-TR

DigiKey Part Number
XC2344TR-ND - Tape & Reel (TR)
XC2344CT-ND - Cut Tape (CT)
XC2344DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-184-18-23G-JGN-TR
Description
CRYSTAL 18.4320MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.432 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-184-18-23G-JGN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
18.432 MHz
Supplier Device Package
2-SMD (6x3.5)
Frequency Stability
±30ppm
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-184-18-23A-JGN-TRECS Inc.1.000XC2095CT-NDkr.7.35000Similar
ABM3-18.432MHZ-D2Y-TAbracon LLC3.896535-10639-1-NDkr.3.49000Similar
ABM7-18.432MHZ-D2Y-TAbracon LLC14.140535-9841-1-NDkr.3.87000Parametric Equivalent
In-Stock: 366
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.4.39400kr.43.94
25kr.4.15640kr.103.91
50kr.3.98540kr.199.27
100kr.3.82050kr.382.05
250kr.3.61304kr.903.26
500kr.3.46366kr.1,731.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.32229kr.3,322.29
2.000kr.3.18490kr.6,369.80
3.000kr.3.10726kr.9,321.78
5.000kr.3.01213kr.15,060.65
7.000kr.2.95109kr.20,657.63
10.000kr.2.88778kr.28,877.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750