
ECS-163.84-18-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2306TR-ND - Tape & Reel (TR) XC2306CT-ND - Cut Tape (CT) XC2306DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-163.84-18-33-JGN-TR |
Description | CRYSTAL 16.3840MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-163.84-18-33-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.2.27200 | kr.22.72 |
| 25 | kr.2.15040 | kr.53.76 |
| 50 | kr.2.06200 | kr.103.10 |
| 100 | kr.1.97760 | kr.197.76 |
| 250 | kr.1.87008 | kr.467.52 |
| 500 | kr.1.79264 | kr.896.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.46067 | kr.1,460.67 |
| 2.000 | kr.1.40026 | kr.2,800.52 |
| 3.000 | kr.1.36606 | kr.4,098.18 |
| 5.000 | kr.1.32420 | kr.6,621.00 |
| 7.000 | kr.1.29733 | kr.9,081.31 |
| 10.000 | kr.1.26945 | kr.12,694.50 |
| 12.000 | kr.1.25545 | kr.15,065.40 |
| 24.000 | kr.1.20358 | kr.28,885.92 |
| 25.000 | kr.1.20060 | kr.30,015.00 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |




