ECS-CRYSTAL-4SMD-NOLEADS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-163.84-18-33-JGN-TR3

DigiKey Part Number
50-ECS-163.84-18-33-JGN-TR3TR-ND - Tape & Reel (TR)
50-ECS-163.84-18-33-JGN-TR3CT-ND - Cut Tape (CT)
50-ECS-163.84-18-33-JGN-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-163.84-18-33-JGN-TR3
Description
CRYSTAL 16.3840MHZ 18PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16.384 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-163.84-18-33-JGN-TR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16.384 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.111
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.2.18900kr.21.89
25kr.2.07120kr.51.78
50kr.1.98660kr.99.33
100kr.1.90460kr.190.46
250kr.1.80096kr.450.24
500kr.1.72634kr.863.17
1.000kr.1.65491kr.1,654.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.54773kr.4,643.19
6.000kr.1.48374kr.8,902.44
9.000kr.1.37309kr.12,357.81
15.000kr.1.36731kr.20,509.65
21.000kr.1.36386kr.28,641.06
30.000kr.1.34526kr.40,357.80
36.000kr.1.33043kr.47,895.48
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500