
ECS-163.84-18-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2306TR-ND - Tape & Reel (TR) XC2306CT-ND - Cut Tape (CT) XC2306DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-163.84-18-33-JGN-TR |
Description | CRYSTAL 16.3840MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-163.84-18-33-JGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.2.25100 | kr.22.51 |
| 25 | kr.2.13040 | kr.53.26 |
| 50 | kr.2.04280 | kr.102.14 |
| 100 | kr.1.95910 | kr.195.91 |
| 250 | kr.1.85256 | kr.463.14 |
| 500 | kr.1.77584 | kr.887.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.70235 | kr.1,702.35 |
| 2.000 | kr.1.63189 | kr.3,263.78 |
| 3.000 | kr.1.59206 | kr.4,776.18 |
| 5.000 | kr.1.54327 | kr.7,716.35 |
| 7.000 | kr.1.51196 | kr.10,583.72 |
| 10.000 | kr.1.47948 | kr.14,794.80 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |







