Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECS-143-18-33-AGM-TR | |
|---|---|
DigiKey Part Number | XC2435TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-143-18-33-AGM-TR |
Description | CRYSTAL 14.31818MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-143-18-33-AGM-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.31818 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-143-18-36-AGM-TR | ECS Inc. | 11.270 | XC3004CT-ND | kr.2.79000 | Similar |
| ECS-143-18-33-JGN-TR | ECS Inc. | 1.650 | XC2303CT-ND | kr.3.11000 | Parametric Equivalent |
| ABM8-14.31818MHZ-R100-B3Y-T | Abracon LLC | 0 | 535-ABM8-14.31818MHZ-R100-B3Y-TCT-ND | kr.2.98000 | Parametric Equivalent |
| SXT32418CB27-14.31818M | Suntsu Electronics, Inc. | 3.000 | 2388-SXT32418CB27-14.31818M-ND | kr.2.47000 | Parametric Equivalent |
| SXT32418CB38-14.31818M | Suntsu Electronics, Inc. | 3.000 | 2388-SXT32418CB38-14.31818M-ND | kr.2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.10006 | kr.2,100.06 |
| Unit Price without VAT: | kr.2.10006 |
|---|---|
| Unit Price with VAT: | kr.2.62508 |







