ABM8-14.31818MHZ-R100-B3Y-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: kr.2.10006
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 1.650
Unit Price: kr.3.11000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3.000
Unit Price: kr.2.47000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3.000
Unit Price: kr.2.47000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3.000
Unit Price: kr.2.47000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3.000
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3.000
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3.000
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3.000
Unit Price: kr.2.79000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3.000
Unit Price: kr.2.79000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3.000
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3.000
Unit Price: kr.3.04000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3.000
Unit Price: kr.3.04000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3.000
Unit Price: kr.3.11000
Datasheet
14.31818 MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8-14.31818MHZ-R100-B3Y-T

DigiKey Part Number
535-ABM8-14.31818MHZ-R100-B3Y-TTR-ND - Tape & Reel (TR)
535-ABM8-14.31818MHZ-R100-B3Y-TCT-ND - Cut Tape (CT)
535-ABM8-14.31818MHZ-R100-B3Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-14.31818MHZ-R100-B3Y-T
Description
CRYSTAL 14.31818MHZ 18PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
14.31818 MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-14.31818MHZ-R100-B3Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
14.31818 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-143-18-33-AGM-TRECS Inc.0XC2435TR-NDkr.2.10006Parametric Equivalent
ECS-143-18-33-JGN-TRECS Inc.1.650XC2303CT-NDkr.3.11000Parametric Equivalent
SXT32418CB27-14.31818MSuntsu Electronics, Inc.3.0002388-SXT32418CB27-14.31818M-NDkr.2.47000Parametric Equivalent
SXT32418CB38-14.31818MSuntsu Electronics, Inc.3.0002388-SXT32418CB38-14.31818M-NDkr.2.47000Parametric Equivalent
SXT32418CB48-14.31818MSuntsu Electronics, Inc.3.0002388-SXT32418CB48-14.31818M-NDkr.2.47000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.2.56800kr.25.68
25kr.2.42680kr.60.67
50kr.2.32680kr.116.34
100kr.2.22980kr.222.98
250kr.2.10892kr.527.23
500kr.2.02158kr.1,010.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.93788kr.1,937.88
2.000kr.1.85775kr.3,715.50
3.000kr.1.81239kr.5,437.17
5.000kr.1.75686kr.8,784.30
7.000kr.1.72124kr.12,048.68
10.000kr.1.68426kr.16,842.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500