Parametric Equivalent

ECS-135.600-CD-0374TR | |
|---|---|
DigiKey Part Number | XC874TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-135.600-CD-0374TR |
Description | CRYSTAL 13.5600MHZ 12PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±20ppm Crystal 12pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-135.600-CD-0374TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.73562 | kr.3,735.62 |
| Unit Price without VAT: | kr.3.73562 |
|---|---|
| Unit Price with VAT: | kr.4.66953 |


