
ECS-135.600-CDX-0374 | |
|---|---|
DigiKey Part Number | XC1358TR-ND - Tape & Reel (TR) XC1358CT-ND - Cut Tape (CT) XC1358DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-135.600-CDX-0374 |
Description | CRYSTAL 13.5600MHZ 12PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±20ppm Crystal 12pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-135.600-CDX-0374 Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.56 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| 10 | kr.8.47700 | kr.84.77 |
| 25 | kr.8.01880 | kr.200.47 |
| 50 | kr.7.68540 | kr.384.27 |
| 100 | kr.7.36770 | kr.736.77 |
| 250 | kr.6.96768 | kr.1,741.92 |
| 500 | kr.6.67958 | kr.3,339.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.40353 | kr.6,403.53 |
| 2.000 | kr.6.13909 | kr.12,278.18 |
| 3.000 | kr.5.98961 | kr.17,968.83 |
| 5.000 | kr.5.80654 | kr.29,032.70 |
| 7.000 | kr.5.68907 | kr.39,823.49 |
| 10.000 | kr.5.56725 | kr.55,672.50 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |

