ECS-130-8-30B-CKM is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ECS Inc.
In Stock: 0
Unit Price: kr.4.07408
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: kr.5.66295
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.84097
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.84097
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.4.32724
Datasheet
13 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-130-8-30B-CKM

DigiKey Part Number
XC1837TR-ND - Tape & Reel (TR)
XC1837CT-ND - Cut Tape (CT)
XC1837DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-130-8-30B-CKM
Description
CRYSTAL 13.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-130-8-30B-CKM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
13 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±10ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-130-10-30B-CKM-TRECS Inc.0XC2560TR-NDkr.4.07408Similar
ECS-130-9-42-CKM-TRECS Inc.0XC1609TR-NDkr.5.66295Similar
403C11A13M00000CTS-Frequency Controls0CTX948TR-NDkr.1.84097Similar
403C11J13M00000CTS-Frequency Controls0403C11J13M00000-NDkr.1.84097Similar
7M-13.000MEEQ-TTXC CORPORATION07M-13.000MEEQ-T-NDkr.4.32724Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.5.39500kr.53.95
25kr.5.10240kr.127.56
50kr.4.89060kr.244.53
100kr.4.68780kr.468.78
250kr.4.43320kr.1,108.30
500kr.4.24982kr.2,124.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.07408kr.4,074.08
2.000kr.3.90570kr.7,811.40
3.000kr.3.81047kr.11,431.41
5.000kr.3.69386kr.18,469.30
7.000kr.3.61907kr.25,333.49
10.000kr.3.54145kr.35,414.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250