ECS-130-10-30B-CKM-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ECS Inc.
In Stock: 0
Unit Price: kr.6.21000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: kr.5.66295
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.84097
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.84097
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.4.32724
Datasheet
13 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
ECX-2236 SERIES

ECS-130-10-30B-CKM-TR

DigiKey Part Number
XC2560TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-130-10-30B-CKM-TR
Description
CRYSTAL 13.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-130-10-30B-CKM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
13 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±10ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-130-8-30B-CKMECS Inc.0XC1837CT-NDkr.6.21000Similar
ECS-130-9-42-CKM-TRECS Inc.0XC1609TR-NDkr.5.66295Similar
403C11A13M00000CTS-Frequency Controls0CTX948TR-NDkr.1.84097Similar
403C11J13M00000CTS-Frequency Controls0403C11J13M00000-NDkr.1.84097Similar
7M-13.000MEEQ-TTXC CORPORATION07M-13.000MEEQ-T-NDkr.4.32724Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.07408kr.4,074.08
Manufacturers Standard Package
Unit Price without VAT:kr.4.07408
Unit Price with VAT:kr.5.09260