
ECS-120-18-33-AGN-TR | |
|---|---|
DigiKey Part Number | XC2910TR-ND - Tape & Reel (TR) XC2910CT-ND - Cut Tape (CT) XC2910DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-33-AGN-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-33-AGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-120-18-33-AGN-TR3 | ECS Inc. | 18.085 | 50-ECS-120-18-33-AGN-TR3CT-ND | kr.0.31000 | Parametric Equivalent |
| ECS-120-18-33-JGN-TR | ECS Inc. | 3.489 | XC2300CT-ND | kr.0.37000 | Parametric Equivalent |
| ECS-120-18-33-JGN-TR3 | ECS Inc. | 5.965 | 50-ECS-120-18-33-JGN-TR3CT-ND | kr.0.33000 | Parametric Equivalent |
| ABM8-12.000MHZ-R100-D3Y-T | Abracon LLC | 460 | 535-ABM8-12.000MHZ-R100-D3Y-TCT-ND | kr.0.40000 | Parametric Equivalent |
| RH100-12.000-18-2030-EXT-TR | Raltron Electronics | 365 | 2151-RH100-12.000-18-2030-EXT-TRCT-ND | kr.0.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.2.38400 | kr.23.84 |
| 25 | kr.2.25720 | kr.56.43 |
| 50 | kr.2.16320 | kr.108.16 |
| 100 | kr.2.07320 | kr.207.32 |
| 250 | kr.1.96084 | kr.490.21 |
| 500 | kr.1.87968 | kr.939.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.80189 | kr.1,801.89 |
| 2.000 | kr.1.72734 | kr.3,454.68 |
| 3.000 | kr.1.68519 | kr.5,055.57 |
| 5.000 | kr.1.63355 | kr.8,167.75 |
| 7.000 | kr.1.60042 | kr.11,202.94 |
| 10.000 | kr.1.56602 | kr.15,660.20 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

