
ECS-120-12-33Q-AEN-TR | |
|---|---|
DigiKey Part Number | XC2612TR-ND - Tape & Reel (TR) XC2612CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-120-12-33Q-AEN-TR |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-12-33Q-AEN-TR Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-120-12-33B2Q-JES-TR3 | ECS Inc. | 2.589 | 50-ECS-120-12-33B2Q-JES-TR3CT-ND | kr.1.84000 | Parametric Equivalent |
| ECS-120-12-33Q-JEN-TR | ECS Inc. | 1.056 | XC2846CT-ND | kr.4.63000 | Parametric Equivalent |
| ECS-120-12-33Q-JES-TR | ECS Inc. | 4.583 | XC2143CT-ND | kr.5.52000 | Parametric Equivalent |
| ABM8AIG-12.000MHZ-12-2Z-T3 | Abracon LLC | 94.307 | 535-13381-1-ND | kr.7.99000 | Parametric Equivalent |
| ABM8AIG-12.000MHZ-12-D3Z-T3 | Abracon LLC | 2.963 | 535-ABM8AIG-12.000MHZ-12-D3Z-T3CT-ND | kr.4.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.4.02000 | kr.40.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.26320 | kr.3,263.20 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

