12 MHz ±25ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8AIG-12.000MHZ-12-D3Z-T3

DigiKey Part Number
535-ABM8AIG-12.000MHZ-12-D3Z-T3TR-ND - Tape & Reel (TR)
535-ABM8AIG-12.000MHZ-12-D3Z-T3CT-ND - Cut Tape (CT)
535-ABM8AIG-12.000MHZ-12-D3Z-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8AIG-12.000MHZ-12-D3Z-T3
Description
CRYSTAL 12.000MHZ 12PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 MHz ±25ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8AIG-12.000MHZ-12-D3Z-T3 Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8AIG-12.000MHZ-12-2Z-T3Abracon LLC94.307535-13381-1-NDkr.7.99000Parametric Equivalent
ECS-120-12-33B2Q-JES-TR3ECS Inc.2.58950-ECS-120-12-33B2Q-JES-TR3CT-NDkr.1.84000Parametric Equivalent
ECS-120-12-33Q-AEN-TRECS Inc.10XC2612CT-NDkr.4.63000Parametric Equivalent
ECS-120-12-33Q-JEN-TRECS Inc.1.056XC2846CT-NDkr.4.63000Parametric Equivalent
ECS-120-12-33Q-JES-TRECS Inc.4.583XC2143CT-NDkr.5.52000Parametric Equivalent
In-Stock: 2.963
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.4.02000kr.40.20
25kr.3.80160kr.95.04
50kr.3.64300kr.182.15
100kr.3.49210kr.349.21
250kr.3.30264kr.825.66
500kr.3.16594kr.1,582.97
1.000kr.3.03502kr.3,035.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.83854kr.8,515.62
6.000kr.2.72128kr.16,327.68
9.000kr.2.65497kr.23,894.73
15.000kr.2.57377kr.38,606.55
21.000kr.2.52169kr.52,955.49
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750