
ECS-120-12-33-AGN-TR | |
|---|---|
DigiKey Part Number | XC2611TR-ND - Tape & Reel (TR) XC2611CT-ND - Cut Tape (CT) XC2611DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-12-33-AGN-TR |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-12-33-AGN-TR Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-120-12-36-AGN-TR | ECS Inc. | 1.000 | XC2710CT-ND | kr.3.08000 | Similar |
| ECS-120-12-33-AGN-TR3 | ECS Inc. | 5.826 | 50-ECS-120-12-33-AGN-TR3CT-ND | kr.2.50000 | Parametric Equivalent |
| ECS-120-12-33B2-JGP-TR | ECS Inc. | 2.945 | 50-ECS-120-12-33B2-JGP-TRCT-ND | kr.1.67000 | Parametric Equivalent |
| ABM8N-12.0000MHZ-12-D2Y-T3 | Abracon LLC | 1.000 | 535-ABM8N-12.0000MHZ-12-D2Y-T3CT-ND | kr.3.78000 | Parametric Equivalent |
| C3E-12.000-12-1530-X-R | Aker Technology Corp | 960 | 2754-C3E-12.000-12-1530-X-R-ND | kr.4.80760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.21000 | kr.3.21 |
| 10 | kr.2.77600 | kr.27.76 |
| 25 | kr.2.62560 | kr.65.64 |
| 50 | kr.2.51660 | kr.125.83 |
| 100 | kr.2.41340 | kr.241.34 |
| 250 | kr.2.28196 | kr.570.49 |
| 500 | kr.2.18760 | kr.1,093.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.12325 | kr.2,123.25 |
| 2.000 | kr.2.03543 | kr.4,070.86 |
| 3.000 | kr.1.98578 | kr.5,957.34 |
| 5.000 | kr.1.92494 | kr.9,624.70 |
| 7.000 | kr.1.88590 | kr.13,201.30 |
| 10.000 | kr.1.84538 | kr.18,453.80 |
| Unit Price without VAT: | kr.3.21000 |
|---|---|
| Unit Price with VAT: | kr.4.01250 |











