


SIT8008BI-13-33E-12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-13-33E-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-13-33E-12.000000 |
Description | MEMS OSC XO 12.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.6.87300 | kr.68.73 |
| 25 | kr.6.50240 | kr.162.56 |
| 50 | kr.6.23340 | kr.311.67 |
| 100 | kr.5.97480 | kr.597.48 |
| 250 | kr.5.65048 | kr.1,412.62 |
| 500 | kr.5.41690 | kr.2,708.45 |
| 1.000 | kr.5.19290 | kr.5,192.90 |
| 2.500 | kr.4.91122 | kr.12,278.05 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |











