10 MHz ±25ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-100-12-33-AGN-TR

DigiKey Part Number
XC2604TR-ND - Tape & Reel (TR)
XC2604CT-ND - Cut Tape (CT)
XC2604DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-100-12-33-AGN-TR
Description
CRYSTAL 10.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 MHz ±25ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-100-12-33-AGN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
10 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-100-12-33-JGN-TR3ECS Inc.7.83850-ECS-100-12-33-JGN-TR3CT-NDkr.144.50000Parametric Equivalent
ABM8-10.000MHZ-12-R100-D3Y-TAbracon LLC23535-ABM8-10.000MHZ-12-R100-D3Y-TCT-NDkr.144.50000Parametric Equivalent
In-Stock: 622
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.2.54900kr.25.49
25kr.2.41440kr.60.36
50kr.2.31280kr.115.64
100kr.2.21770kr.221.77
250kr.2.09728kr.524.32
500kr.2.01042kr.1,005.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.10006kr.2,100.06
2.000kr.2.01321kr.4,026.42
3.000kr.1.96409kr.5,892.27
5.000kr.1.90391kr.9,519.55
7.000kr.1.86530kr.13,057.10
10.000kr.1.82523kr.18,252.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000