
ECS-080-18-23G-JGN-TR | |
|---|---|
DigiKey Part Number | XC2340TR-ND - Tape & Reel (TR) XC2340CT-ND - Cut Tape (CT) XC2340DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-080-18-23G-JGN-TR |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-080-18-23G-JGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 2-SMD (6x3.5) |
Frequency Stability ±30ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-080-18-23A-JGN-TR | ECS Inc. | 20.713 | XC2101CT-ND | kr.6.91000 | Similar |
| ECS-80-18-30-JGN-TR | ECS Inc. | 45.870 | XC2103CT-ND | kr.4.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.64600 | kr.36.46 |
| 25 | kr.3.44400 | kr.86.10 |
| 50 | kr.3.30180 | kr.165.09 |
| 100 | kr.3.16560 | kr.316.56 |
| 250 | kr.2.99376 | kr.748.44 |
| 500 | kr.2.86986 | kr.1,434.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.75118 | kr.2,751.18 |
| 2.000 | kr.2.63744 | kr.5,274.88 |
| 3.000 | kr.2.57309 | kr.7,719.27 |
| 5.000 | kr.2.49430 | kr.12,471.50 |
| 7.000 | kr.2.44373 | kr.17,106.11 |
| 10.000 | kr.2.39126 | kr.23,912.60 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |




