
ECS-80-18-30-JGN-TR | |
|---|---|
DigiKey Part Number | XC2103TR-ND - Tape & Reel (TR) XC2103CT-ND - Cut Tape (CT) XC2103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-18-30-JGN-TR |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-18-30-JGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.4.02000 | kr.40.20 |
| 25 | kr.3.80160 | kr.95.04 |
| 50 | kr.3.64300 | kr.182.15 |
| 100 | kr.3.49210 | kr.349.21 |
| 250 | kr.3.30264 | kr.825.66 |
| 500 | kr.3.16594 | kr.1,582.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.03502 | kr.3,035.02 |
| 2.000 | kr.2.90949 | kr.5,818.98 |
| 3.000 | kr.2.83854 | kr.8,515.62 |
| 5.000 | kr.2.75164 | kr.13,758.20 |
| 7.000 | kr.2.69587 | kr.18,871.09 |
| 10.000 | kr.2.63800 | kr.26,380.00 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |











