8 MHz ±20ppm Crystal 18pF 100 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-080-18-23G-JGN-TR

DigiKey Part Number
XC2340TR-ND - Tape & Reel (TR)
XC2340CT-ND - Cut Tape (CT)
XC2340DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-080-18-23G-JGN-TR
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 18pF 100 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-080-18-23G-JGN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8 MHz
Supplier Device Package
2-SMD (6x3.5)
Frequency Stability
±30ppm
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-080-18-23A-JGN-TRECS Inc.20.713XC2101CT-NDkr.6.91000Similar
ECS-80-18-30-JGN-TRECS Inc.45.870XC2103CT-NDkr.4.63000Similar
In-Stock: 28.949
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.3.64600kr.36.46
25kr.3.44400kr.86.10
50kr.3.30180kr.165.09
100kr.3.16560kr.316.56
250kr.2.99376kr.748.44
500kr.2.86986kr.1,434.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.75118kr.2,751.18
2.000kr.2.63744kr.5,274.88
3.000kr.2.57309kr.7,719.27
5.000kr.2.49430kr.12,471.50
7.000kr.2.44373kr.17,106.11
10.000kr.2.39126kr.23,912.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500