27 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB1620YA10-27.000M TR

DigiKey Part Number
2773-EB1620YA10-27.000MTR-ND - Tape & Reel (TR)
2773-EB1620YA10-27.000MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EB1620YA10-27.000M TR
Description
CRYSTAL 27.0000MHZ 10PF SMD
Customer Reference
Detailed Description
27 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ratings
AEC-Q200
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-270-10-37Q-ES-TRECS Inc.0XC2167TR-NDkr.2.75733Similar
ABM11AIG-27.000MHZ-4Z-T3Abracon LLC1.351535-13375-1-NDkr.8.43000Parametric Equivalent
SA204270F35HARCTS-Frequency Controls0110-SA204270F35HARTR-NDkr.3.05375Parametric Equivalent
In-Stock: 2.300
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.05000kr.8.05
10kr.7.01200kr.70.12
25kr.6.63160kr.165.79
50kr.6.35780kr.317.89
100kr.6.09460kr.609.46
250kr.5.76356kr.1,440.89
500kr.5.52506kr.2,762.53
1.000kr.5.29669kr.5,296.69
Unit Price without VAT:kr.8.05000
Unit Price with VAT:kr.10.06250