Parametric Equivalent

A2E300-AP02-01 | |
|---|---|
DigiKey Part Number | 381-3385-ND |
Manufacturer | |
Manufacturer Product Number | A2E300-AP02-01 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 298mm Dia Ball 2008.5 CFM (56.24m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 298mm Dia | |
Width | 109.0mm | |
Air Flow | 2008.5 CFM (56.24m³/min) | |
Static Pressure | 0.201 in H2O (50.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | 73.0dB(A) | |
Power (Watts) | 350W | |
RPM | 3000 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 104°F (-25 ~ 40°C) | |
Approval Agency | CCC, CE, EAC | |
Current Rating (Amps) | 1.55A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,985.76000 | kr.1,985.76 |
| 10 | kr.1,596.14900 | kr.15,961.49 |
| 25 | kr.1,534.05240 | kr.38,351.31 |
| Unit Price without VAT: | kr.1,985.76000 |
|---|---|
| Unit Price with VAT: | kr.2,482.20000 |





