A2E300-AC47-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2E300-AC47-01

DigiKey Part Number
381-3384-ND
Manufacturer
Manufacturer Product Number
A2E300-AC47-01
Description
AC AXIAL FAN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 300mm Dia Ball 1437.2 CFM (40.24m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 300mm Dia
Width
99.50mm
Air Flow
1437.2 CFM (40.24m³/min)
Static Pressure
0.602 in H2O (150.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
75.0dB(A)
Power (Watts)
200W
RPM
2900 RPM
Termination
4 Wire Leads
Ingress Protection
IP44
Operating Temperature
-13 ~ 122°F (-25 ~ 50°C)
Approval Agency
CCC, CE, CSA, EAC, UL
Current Rating (Amps)
0.830/0.880A
Voltage Range
-
Material - Frame
-
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,301.17000kr.2,301.17
10kr.1,848.17000kr.18,481.70
25kr.1,793.02000kr.44,825.50
Manufacturers Standard Package
Unit Price without VAT:kr.2,301.17000
Unit Price with VAT:kr.2,876.46250