Similar
Similar
Similar



4112NH3 | |
|---|---|
DigiKey Part Number | 381-2361-ND |
Manufacturer | |
Manufacturer Product Number | 4112NH3 |
Description | FAN AXIAL 119X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 182.4 CFM (5.11m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 4112NH3 Models |
Category | Power (Watts) 21.6 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Part Status Active | Approval Agency CE |
Voltage - Rated | Weight 0.86 lb (390.09 g) |
Size / Dimension Square - 119mm L x 119mm H | Voltage Range 9 ~ 15VDC |
Width 38.00mm | Material - Frame Aluminum |
Air Flow 182.4 CFM (5.11m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 65000 Hrs @ 40°C |
Fan Type | Base Product Number |
Noise 65.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB1212HHE-TP02 | Delta Electronics | 0 | 603-1212-ND | kr.0.00000 | Similar |
| AFB1212VHE-T500 | Delta Electronics | 0 | AFB1212VHE-T500-ND | kr.124.71306 | Similar |
| AFB1212VHE-T50F | Delta Electronics | 134 | 603-1469-ND | kr.172.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.635.14000 | kr.635.14 |
| 10 | kr.505.57700 | kr.5,055.77 |
| 36 | kr.442.10222 | kr.15,915.68 |
| 72 | kr.433.02194 | kr.31,177.58 |
| Unit Price without VAT: | kr.635.14000 |
|---|---|
| Unit Price with VAT: | kr.793.92500 |




























