Direct
Direct
Direct
Direct
Direct
Similar
Similar




GMD-2-R | |
|---|---|
DigiKey Part Number | 283-GMD-2-R-ND |
Manufacturer | |
Manufacturer Product Number | GMD-2-R |
Description | FUSE GLASS 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 42.0 | |
Approval Agency | CSA, PSE/JET, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.107 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.22.41400 | kr.112.07 |
| 10 | kr.20.68500 | kr.206.85 |
| 15 | kr.19.73600 | kr.296.04 |
| 25 | kr.18.59800 | kr.464.95 |
| 35 | kr.17.88457 | kr.625.96 |
| 50 | kr.17.15900 | kr.857.95 |
| 125 | kr.15.41968 | kr.1,927.46 |
| 250 | kr.14.21648 | kr.3,554.12 |
| 500 | kr.13.10164 | kr.6,550.82 |
| Unit Price without VAT: | kr.22.41400 |
|---|---|
| Unit Price with VAT: | kr.28.01750 |






