
0239002.TXP | |
|---|---|
DigiKey Part Number | 0239002.TXP-ND |
Manufacturer | |
Manufacturer Product Number | 0239002.TXP |
Description | FUSE GLASS 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 50.585 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0943 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.18000 | kr.10.18 |
| 5 | kr.8.44800 | kr.42.24 |
| 10 | kr.7.79500 | kr.77.95 |
| 50 | kr.6.46780 | kr.323.39 |
| 100 | kr.5.96740 | kr.596.74 |
| 250 | kr.5.36268 | kr.1,340.67 |
| 500 | kr.4.94438 | kr.2,472.19 |
| 1.000 | kr.4.55674 | kr.4,556.74 |
| 5.000 | kr.4.13920 | kr.20,696.00 |
| Unit Price without VAT: | kr.10.18000 |
|---|---|
| Unit Price with VAT: | kr.12.72500 |

