
U280-Q01ST-P-BK | |
|---|---|
DigiKey Part Number | 95-U280-Q01ST-P-BK-ND |
Manufacturer | |
Manufacturer Product Number | U280-Q01ST-P-BK |
Description | BATT CHG WIRELESS CHG 5V |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | - | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 35°C | |
Output Connector | USB C Receptacle | |
Cord Length | - | |
Input Connector | - | |
Features | - | |
Size / Dimension | 3.80" L x 4.12" W x 4.12" H (96.5mm x 104.6mm x 104.6mm) | |
Approval Agency | CE, FCC | |
Standard Number | - | |
Weight | - |


