New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U280-Q01TST-BK

DigiKey Part Number
95-U280-Q01TST-BK-ND
Manufacturer
Manufacturer Product Number
U280-Q01TST-BK
Description
BATT CHG WIRELESS CHG 5V
Customer Reference
Detailed Description
Wireless Charger Battery Charger 2.22A
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Wireless Charger
Battery Chemistry
Mobile Devices
Battery Cell Size
-
Number of Cells
1
Voltage - Nominal
-
Charge Current - Max
2.22A
Charge Time
-
Power - Max
15W
Size / Dimension
0.52" L x 2.83" W x 5.54" H (13.21mm x 71.88mm x 140.72mm)
Mounting Type
Desktop
Termination Style
USB C Receptacle
Features
-
Operating Temperature
0°C ~ 25°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.