Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P560-010-DLI | |
|---|---|
DigiKey Part Number | P560-010-DLI-ND |
Manufacturer | |
Manufacturer Product Number | P560-010-DLI |
Description | CBL M-M DVI-I DUAL LINK 10' SHLD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-I Dual Link, Male | Shielding Shielded |
2nd Connector Type DVI-I Dual Link, Male | Usage Digital Visual Interface |
Length 10.0' (3.05m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGDVI-I-MM-10 | L-com | 5 | 5073-CGDVI-I-MM-10-ND | kr.546.32000 | Parametric Equivalent |
| CTLDVI-I-MM-10 | L-com | 0 | 5073-CTLDVI-I-MM-10-ND | kr.890.71000 | Parametric Equivalent |
| CTLEVCMM-10 | L-com | 0 | 5073-CTLEVCMM-10-ND | kr.2,011.68000 | Parametric Equivalent |
| DID29ML-DIDML-SA003 | Amphenol LTW | 0 | 1754-DID29ML-DIDML-SA003-ND | kr.402.35500 | Parametric Equivalent |
| DVIIDMM10 | StarTech.com | 0 | 5214-DVIIDMM10-ND | kr.187.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.40000 | kr.94.40 |
| Unit Price without VAT: | kr.94.40000 |
|---|---|
| Unit Price with VAT: | kr.118.00000 |






