Cable Assembly 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGDVI-I-MM-10

DigiKey Part Number
5073-CGDVI-I-MM-10-ND
Manufacturer
Manufacturer Product Number
CGDVI-I-MM-10
Description
CA DVI-I M/M DL LNK W/FER 10'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
DVI-I Dual Link, Male
2nd Connector Type
DVI-I Dual Link, Male
Length
10.0' (3.05m)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Digital Visual Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.546.32000kr.546.32
Manufacturers Standard Package
Unit Price without VAT:kr.546.32000
Unit Price with VAT:kr.682.90000