N846D-03M-24BAQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: kr.1,663.91000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: kr.1,663.91000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: kr.1,663.91000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1
Unit Price: kr.2,263.62000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: kr.1,924.44200
Datasheet
N846D-03M-24BAQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N846D-03M-24BAQ

DigiKey Part Number
95-N846D-03M-24BAQ-ND
Manufacturer
Manufacturer Product Number
N846D-03M-24BAQ
Description
FIBER OPTIC CBL MTP-MTP MULT 3M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MTP To MTP 50/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
MTP
2nd Connector
MTP
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
9.8' (3.0m)
Type
Multimode, OM4
Ratings
OFNP
Bend Radius
10mm
Color - Cable
Aqua
Color - Connectors
Aqua, Black
Insertion Loss
0.35dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.2,249.78600kr.22,497.86
Unit Price without VAT:kr.2,249.78600
Unit Price with VAT:kr.2,812.23250