Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| N846D-03M-16CMG | |
|---|---|
| DigiKey Part Number | 95-N846D-03M-16CMG-ND | 
| Manufacturer | |
| Manufacturer Product Number | N846D-03M-16CMG | 
| Description | FIBER OPTIC CBL MTP-MTP MULT 3M | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Fiber Optic MTP To MTP 50/125 9.8' (3.0m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Eaton Tripp Lite | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| 1st Connector | MTP | |
| 2nd Connector | MTP | |
| Cable Diameter | - | |
| Cable Type | - | |
| Features | - | |
| Fiber Type | 50/125 | |
| Length - Overall | 9.8' (3.0m) | |
| Type | Multimode, OM4 | |
| Ratings | OFNP | |
| Bend Radius | 10mm | |
| Color - Cable | Magenta | |
| Color - Connectors | Aqua, Black | |
| Insertion Loss | 0.60dB | |
| Jacket (Insulation) Material | - | |
| Return Loss | - | |
| Operating Temperature | -20°C ~ 60°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.1,663.91000 | kr.16,639.10 | 
| Unit Price without VAT: | kr.1,663.91000 | 
|---|---|
| Unit Price with VAT: | kr.2,079.88750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark