Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N261-002-BL | |
|---|---|
DigiKey Part Number | 95-N261-002-BL-ND |
Manufacturer | |
Manufacturer Product Number | N261-002-BL |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 2.00' (609.6mm) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261-S02-BL | Eaton Tripp Lite | 0 | N261-S02-BL-ND | kr.58.52000 | Parametric Equivalent |
| BC-1UE002F | Cinch Connectivity Solutions | 61 | 116-BC-1UE002F-ND | kr.29.54000 | Parametric Equivalent |
| CA21106002 | Belden Inc. | 5 | BEL25308-ND | kr.156.92000 | Parametric Equivalent |
| NK6APC2BU | Panduit Corp | 4 | 298-17205-ND | kr.121.22000 | Parametric Equivalent |
| RJE1Y36610C42401 | Amphenol CS (Commercial Products) | 153 | 664-RJE1Y36610C42401-ND | kr.33.48000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.07000 | kr.49.07 |
| 10 | kr.41.71100 | kr.417.11 |
| 25 | kr.39.09480 | kr.977.37 |
| 50 | kr.37.22840 | kr.1,861.42 |
| 100 | kr.35.45140 | kr.3,545.14 |
| 250 | kr.33.23252 | kr.8,308.13 |
| 500 | kr.31.64712 | kr.15,823.56 |
| 1.000 | kr.30.13820 | kr.30,138.20 |
| Unit Price without VAT: | kr.49.07000 |
|---|---|
| Unit Price with VAT: | kr.61.33750 |









