
RJE1Y36610C42401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y36610C42401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y36610C42401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (610.0mm) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE1Y36610C42401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (610.0mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-1UE002F | Cinch Connectivity Solutions | 61 | 116-BC-1UE002F-ND | kr.29.54000 | Parametric Equivalent |
| CA21106002 | Belden Inc. | 5 | BEL25308-ND | kr.156.92000 | Parametric Equivalent |
| N261-002-BL | Eaton Tripp Lite | 0 | 95-N261-002-BL-ND | kr.49.07000 | Parametric Equivalent |
| N261-S02-BL | Eaton Tripp Lite | 0 | N261-S02-BL-ND | kr.58.52000 | Parametric Equivalent |
| NK6APC2BU | Panduit Corp | 4 | 298-17205-ND | kr.121.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.48000 | kr.33.48 |
| 10 | kr.28.45400 | kr.284.54 |
| 25 | kr.26.67120 | kr.666.78 |
| 50 | kr.25.39800 | kr.1,269.90 |
| 180 | kr.23.20228 | kr.4,176.41 |
| 360 | kr.22.09525 | kr.7,954.29 |
| 540 | kr.21.47230 | kr.11,595.04 |
| 1.080 | kr.20.44826 | kr.22,084.12 |
| 2.520 | kr.19.26293 | kr.48,542.58 |
| Unit Price without VAT: | kr.33.48000 |
|---|---|
| Unit Price with VAT: | kr.41.85000 |

