
N010-025-YW | |
|---|---|
DigiKey Part Number | TL2064-ND |
Manufacturer | |
Manufacturer Product Number | N010-025-YW |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e, Crossover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.34000 | kr.62.34 |
| 10 | kr.52.96000 | kr.529.60 |
| 25 | kr.49.63840 | kr.1,240.96 |
| 50 | kr.47.26920 | kr.2,363.46 |
| 100 | kr.45.01310 | kr.4,501.31 |
| 250 | kr.42.19596 | kr.10,548.99 |
| 500 | kr.40.18380 | kr.20,091.90 |
| 1.000 | kr.38.56000 | kr.38,560.00 |
| Unit Price without VAT: | kr.62.34000 |
|---|---|
| Unit Price with VAT: | kr.77.92500 |


