
| N010-010-YW | |
|---|---|
| DigiKey Part Number | N010-010-YW-ND | 
| Manufacturer | |
| Manufacturer Product Number | N010-010-YW | 
| Description | CABLE MOD 8P8C PLUG TO PLUG 10' | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Eaton Tripp Lite | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | Round Cable | |
| Connector Type | Plug to Plug | |
| Mounting Type | Free Hanging (In-Line) | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Length | 10.00' (3.05m) | |
| Shielding | Unshielded | |
| Color | Yellow | |
| Features | Molded Plugs | |
| Style | Cat5e, Crossover | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.29.50000 | kr.29.50 | 
| Unit Price without VAT: | kr.29.50000 | 
|---|---|
| Unit Price with VAT: | kr.36.87500 | 



 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark