N001-025-BL-R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 45
Unit Price: kr.59.53000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 37
Unit Price: kr.61.50000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.49.95600
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.54.57850
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 37
Unit Price: kr.62.01000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 1
Unit Price: kr.129.46000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 73
Unit Price: kr.76.21000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 13
Unit Price: kr.95.54000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 8
Unit Price: kr.116.59000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 70
Unit Price: kr.88.32000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.128.39000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.155.65000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N001-025-BL-R

DigiKey Part Number
N001-025-BL-R-ND
Manufacturer
Manufacturer Product Number
N001-025-BL-R
Description
CABLE MOD 8P8C PLUG TO PLUG 25'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
25.00' (7.62m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: kr.32.78000
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: kr.61.31000
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 0
Unit Price: kr.18.77000
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: kr.19.34000
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: kr.34.87000
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: kr.42.10000