73-7792-25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.49.95600
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 37
Unit Price: kr.62.01000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 1
Unit Price: kr.129.46000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 73
Unit Price: kr.76.21000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 13
Unit Price: kr.95.54000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 8
Unit Price: kr.116.59000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 134
Unit Price: kr.63.91000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 37
Unit Price: kr.61.50000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 67
Unit Price: kr.88.32000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.128.39000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.155.65000
Datasheet
Image for 73-7792-25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73-7792-25

DigiKey Part Number
116-73-7792-25-ND
Manufacturer
Manufacturer Product Number
73-7792-25
Description
C5E-350MHZ MOLDED,BU,25FT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Cinch Connectivity Solutions
Length
25.00' (7.62m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
73-7772-25Cinch Connectivity Solutions0116-73-7772-25-NDkr.49.95600Parametric Equivalent
BC-5UE025FCinch Connectivity Solutions37116-BC-5UE025F-NDkr.62.01000Parametric Equivalent
C501106025Belden Inc.1BEL26147-NDkr.129.46000Parametric Equivalent
DK-1511-025/BAssmann WSW Components73AE10505-NDkr.76.21000Parametric Equivalent
M45PATCH25BLStarTech.com135214-M45PATCH25BL-NDkr.95.54000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.54.57850kr.5,457.85
Manufacturers Standard Package
Unit Price without VAT:kr.54.57850
Unit Price with VAT:kr.68.22313