N201-xyz-PU Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N001-010-PU

DigiKey Part Number
N001-010-PU-ND
Manufacturer
Manufacturer Product Number
N001-010-PU
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Purple
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 184
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.30.27000kr.30.27
10kr.25.74700kr.257.47
25kr.24.13320kr.603.33
50kr.22.97980kr.1,148.99
100kr.21.88220kr.2,188.22
250kr.20.51224kr.5,128.06
500kr.19.53344kr.9,766.72
1.000kr.18.60173kr.18,601.73
2.500kr.17.52000kr.43,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.30.27000
Unit Price with VAT:kr.37.83750
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 109
Unit Price: kr.34.94000
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 973
Unit Price: kr.34.94000
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 238
Unit Price: kr.34.94000
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 66
Unit Price: kr.32.19000
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: kr.36.80000
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: kr.26.37000
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: kr.39.04000
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 10
Unit Price: kr.21.89000
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 10
Unit Price: kr.63.23000