
N001-003-PU | |
---|---|
DigiKey Part Number | TL1251-ND |
Manufacturer | Eaton Tripp Lite |
Manufacturer Product Number | N001-003-PU |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Purple | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | kr.21.89000 | kr.21.89 |
10 | kr.18.59200 | kr.185.92 |
25 | kr.17.42600 | kr.435.65 |
50 | kr.16.59140 | kr.829.57 |
100 | kr.15.79970 | kr.1,579.97 |
250 | kr.14.80984 | kr.3,702.46 |
500 | kr.14.10304 | kr.7,051.52 |
1.000 | kr.13.43027 | kr.13,430.27 |
2.500 | kr.12.59018 | kr.31,475.45 |
Unit Price without VAT: | kr.21.89000 |
---|---|
Unit Price with VAT: | kr.27.36250 |








