
DWM1742S | |
|---|---|
DigiKey Part Number | DWM1742S-ND |
Manufacturer | |
Manufacturer Product Number | DWM1742S |
Description | TV WALL MOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Mount Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Color | Black | |
Size / Dimension | - | |
Weight | 11 lbs (5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,350.76000 | kr.1,350.76 |
| Unit Price without VAT: | kr.1,350.76000 |
|---|---|
| Unit Price with VAT: | kr.1,688.45000 |



