
DWM1327SE | |
|---|---|
DigiKey Part Number | TL2028-ND |
Manufacturer | |
Manufacturer Product Number | DWM1327SE |
Description | TV WALL MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mount Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Color | Black | |
Size / Dimension | - | |
Weight | 2.7 lbs (1.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.404.16000 | kr.404.16 |
| 10 | kr.343.52100 | kr.3,435.21 |
| 25 | kr.322.02280 | kr.8,050.57 |
| 50 | kr.306.66660 | kr.15,333.33 |
| 100 | kr.297.82880 | kr.29,782.88 |
| Unit Price without VAT: | kr.404.16000 |
|---|---|
| Unit Price with VAT: | kr.505.20000 |





