TR2/C515S-1.5-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.5.64689
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.12313
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.12313
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.8.32000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.28.32600
Datasheet
C515S with insulation sleeve
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C515S with insulation sleeve

TR2/C515S-1.5-R

DigiKey Part Number
283-TR2/C515S-1.5-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR2/C515S-1.5-R
Description
FUSE GLASS 1.5A 250VAC 2AG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
31.989
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.217" Dia x 0.598" L (5.50mm x 15.20mm)
DC Cold Resistance
0.1 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.6.26761kr.9,401.42
Manufacturers Standard Package
Unit Price without VAT:kr.6.26761
Unit Price with VAT:kr.7.83451