



TR-1350HV5-R | |
|---|---|
DigiKey Part Number | 283-TR-1350HV5-RTR-ND - Tape & Reel (TR) 283-TR-1350HV5-RCT-ND - Cut Tape (CT) 283-TR-1350HV5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1350HV5-R |
Description | FUSE BRD MT 5A 350VAC 500VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | TR-1350HV5-R Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 11.5 |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.520" L x 0.199" W x 0.199" H (13.20mm x 5.05mm x 5.05mm) |
Current Rating (Amps) | DC Cold Resistance 0.022 Ohms |
Voltage Rating - AC 350 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.46000 | kr.28.46 |
| 5 | kr.23.62800 | kr.118.14 |
| 10 | kr.21.80000 | kr.218.00 |
| 50 | kr.18.08260 | kr.904.13 |
| 100 | kr.16.67880 | kr.1,667.88 |
| 250 | kr.14.98120 | kr.3,745.30 |
| 500 | kr.13.80586 | kr.6,902.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.71603 | kr.12,716.03 |
| 2.000 | kr.11.70473 | kr.23,409.46 |
| 3.000 | kr.11.14710 | kr.33,441.30 |
| 5.000 | kr.10.81688 | kr.54,084.40 |
| Unit Price without VAT: | kr.28.46000 |
|---|---|
| Unit Price with VAT: | kr.35.57500 |





