


AD5348BCPZ | |
|---|---|
DigiKey Part Number | AD5348BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5348BCPZ |
Description | IC DAC 12BIT 40-LFCSP-WQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AD5348BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±2, ±0.2 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.203.70000 | kr.203.70 |
| 10 | kr.164.87200 | kr.1,648.72 |
| 33 | kr.152.69212 | kr.5,038.84 |
| 132 | kr.142.82773 | kr.18,853.26 |
| 264 | kr.139.16277 | kr.36,738.97 |
| Unit Price without VAT: | kr.203.70000 |
|---|---|
| Unit Price with VAT: | kr.254.62500 |

