



TR-1350HV2-5-R | |
|---|---|
DigiKey Part Number | 283-TR-1350HV2-5-RTR-ND - Tape & Reel (TR) 283-TR-1350HV2-5-RCT-ND - Cut Tape (CT) 283-TR-1350HV2-5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1350HV2-5-R |
Description | FUSE BRD 2.5A 350VAC 600VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 350 V 600 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 2.6 |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.520" L x 0.199" W x 0.199" H (13.20mm x 5.05mm x 5.05mm) |
Current Rating (Amps) | DC Cold Resistance 0.051 Ohms |
Voltage Rating - AC 350 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ACJ-2500-TE | Bel Fuse Inc. | 188 | 5923-0ACJ-2500-TECT-ND | kr.22.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.15000 | kr.28.15 |
| 5 | kr.23.37000 | kr.116.85 |
| 10 | kr.21.56200 | kr.215.62 |
| 50 | kr.17.88520 | kr.894.26 |
| 100 | kr.16.49670 | kr.1,649.67 |
| 250 | kr.14.81760 | kr.3,704.40 |
| 500 | kr.13.65510 | kr.6,827.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.67132 | kr.13,671.32 |
| 2.000 | kr.12.58316 | kr.25,166.32 |
| 3.000 | kr.11.98300 | kr.35,949.00 |
| 5.000 | kr.11.72900 | kr.58,645.00 |
| Unit Price without VAT: | kr.28.15000 |
|---|---|
| Unit Price with VAT: | kr.35.18750 |


