
0ACJ-2500-TE | |
|---|---|
DigiKey Part Number | 5923-0ACJ-2500-TETR-ND - Tape & Reel (TR) 5923-0ACJ-2500-TECT-ND - Cut Tape (CT) 5923-0ACJ-2500-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ACJ-2500-TE |
Description | FUSE BRD MT 2.5A 350VAC 600VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 350 V 600 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0ACJ-2500-TE Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 2.6 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -40°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.520" L x 0.199" W x 0.199" H (13.20mm x 5.05mm x 5.05mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.051 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR-1350HV2-5-R | Eaton - Electronics Division | 464 | 283-TR-1350HV2-5-RCT-ND | kr.28.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.13000 | kr.22.13 |
| 5 | kr.18.34800 | kr.91.74 |
| 10 | kr.16.92800 | kr.169.28 |
| 50 | kr.14.04180 | kr.702.09 |
| 100 | kr.12.95260 | kr.1,295.26 |
| 250 | kr.11.63592 | kr.2,908.98 |
| 500 | kr.10.72462 | kr.5,362.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.87969 | kr.9,879.69 |
| 2.000 | kr.9.09578 | kr.18,191.56 |
| 3.000 | kr.8.66355 | kr.25,990.65 |
| 5.000 | kr.8.19976 | kr.40,998.80 |
| Unit Price without VAT: | kr.22.13000 |
|---|---|
| Unit Price with VAT: | kr.27.66250 |







