2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Eaton Electronics Overcurrent Protection Fuse Portfolio

SR-5-2.5A-BK

DigiKey Part Number
283-SR-5-2.5A-BK-ND
Manufacturer
Manufacturer Product Number
SR-5-2.5A-BK
Description
FUSE BOARD MNT 2.5A 250VAC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
SR-5-2.5A-BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
45.0
Part Status
Active
Approval Agency
CCC, cULus, KC-MARK, PSE, SEMKO, VDE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.335" Dia x 0.319" H (8.50mm x 8.10mm)
Current Rating (Amps)
DC Cold Resistance
0.024 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.6619SCHURTER Inc.232486-1472-NDkr.7.61000Direct
37212500411Littelfuse Inc.3.973WK4258BK-NDkr.8.69000Direct
37012500000Littelfuse Inc.693F5470CT-NDkr.7.16000Similar
37212500001Littelfuse Inc.2.606WK6276CT-NDkr.9.51000Similar
In-Stock: 241
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.56000kr.17.56
5kr.14.57000kr.72.85
10kr.13.44100kr.134.41
50kr.11.15080kr.557.54
200kr.9.48655kr.1,897.31
400kr.8.74573kr.3,498.29
600kr.8.33795kr.5,002.77
1.000kr.7.84911kr.7,849.11
5.000kr.6.47404kr.32,370.20
Manufacturers Standard Package
Unit Price without VAT:kr.17.56000
Unit Price with VAT:kr.21.95000