
37212500001 | |
|---|---|
DigiKey Part Number | WK6276CT-ND - Cut Tape (CT) WK6276TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37212500001 |
Description | FUSE BOARD MNT 2.5A 250VAC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37212500001 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 35.0 |
Part Status Active | Approval Agency CCC, cURus, PSE, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.022 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 5 | kr.7.88600 | kr.39.43 |
| 10 | kr.7.27200 | kr.72.72 |
| 50 | kr.6.03320 | kr.301.66 |
| 100 | kr.5.56650 | kr.556.65 |
| 250 | kr.5.00304 | kr.1,250.76 |
| 500 | kr.4.61324 | kr.2,306.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.64455 | kr.3,644.55 |
| 2.000 | kr.3.35751 | kr.6,715.02 |
| 3.000 | kr.3.23974 | kr.9,719.22 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |






